Part Details for MS27508E10B35P by Aero-Electric Connector Inc
Results Overview of MS27508E10B35P by Aero-Electric Connector Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27508E10B35P Information
MS27508E10B35P by Aero-Electric Connector Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS27508E10B35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27508E10B35P
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 60 In Stock |
|
$90.2300 | Buy Now |
DISTI #
MS27508E10B35P
|
FDH Electronics | Connector 38999 Min Qty: 1 | 12 |
|
$16.9530 / $22.5020 | Buy Now RFQ |
Part Details for MS27508E10B35P
MS27508E10B35P CAD Models
MS27508E10B35P Part Data Attributes
|
MS27508E10B35P
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
MS27508E10B35P
Aero-Electric Connector Inc
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |
Alternate Parts for MS27508E10B35P
This table gives cross-reference parts and alternative options found for MS27508E10B35P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27508E10B35P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27508E10B35P | SOURIAU-SUNBANK | Check for Price | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27508E10B35P vs MS27508E10B35P |
MS27508E10B35P | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 13 Contact(s), Male, Crimp Terminal, Receptacle, | MS27508E10B35P vs MS27508E10B35P |
MS27508E10B35P Frequently Asked Questions (FAQ)
-
The operating temperature range of MS27508E10B35P is -65°C to 200°C, as per the MIL-DTL-27508 standard.
-
Yes, MS27508E10B35P is designed to withstand high-vibration environments, making it suitable for aerospace and defense applications.
-
The mating cycle life of MS27508E10B35P is 500 cycles minimum, as per the MIL-DTL-27508 standard.
-
Yes, MS27508E10B35P is RoHS and REACH compliant, making it suitable for use in environmentally conscious applications.
-
The typical lead time for MS27508E10B35P is 12-16 weeks, depending on the quantity and availability.