Part Details for MS27505E17B8SA-LC by Amphenol Corporation
Results Overview of MS27505E17B8SA-LC by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27505E17B8SA-LC Information
MS27505E17B8SA-LC by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS27505E17B8SA-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS27505E17B8SALC
|
Mouser Electronics | Circular MIL Spec Connector LJT 8C 8#16 SKT WALL RECP RoHS: Not Compliant | 0 |
|
$65.9100 / $65.9200 | Order Now |
Part Details for MS27505E17B8SA-LC
MS27505E17B8SA-LC CAD Models
MS27505E17B8SA-LC Part Data Attributes
|
MS27505E17B8SA-LC
Amphenol Corporation
Buy Now
|
Compare Parts:
MS27505E17B8SA-LC
Amphenol Corporation
MS27505E17B8SA-LC,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 8 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 77 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | 17-8 |
Alternate Parts for MS27505E17B8SA-LC
This table gives cross-reference parts and alternative options found for MS27505E17B8SA-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505E17B8SA-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27505G17G08SAL/C | TE Connectivity | Check for Price | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | MS27505E17B8SA-LC vs MS27505G17G08SAL/C |
MS27505E17B8SA-LC | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | MS27505E17B8SA-LC vs MS27505E17B8SA-LC |
MS27505E17F8SA-LC | Amphenol Corporation | Check for Price | MS27505E17F8SA-LC | MS27505E17B8SA-LC vs MS27505E17F8SA-LC |
AE105E17B8SA-LC | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | MS27505E17B8SA-LC vs AE105E17B8SA-LC |