Part Details for MS27473T16B35SA by SOURIAU-SUNBANK
Results Overview of MS27473T16B35SA by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27473T16B35SA Information
MS27473T16B35SA by SOURIAU-SUNBANK is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS27473T16B35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24K2594
|
Newark | 38999 Series 1 |Souriau-Sunbank/eaton MS27473T16B35SA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
649-MS27473T16B35SA
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
Order Now | |
DISTI #
70446312
|
RS | Plug Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$104.9500 / $131.1900 | RFQ |
|
Quest Components | MIL-C-38999, Series II, Crimp Rear Release Contact | 2 |
|
$40.1993 | Buy Now |
Part Details for MS27473T16B35SA
MS27473T16B35SA CAD Models
MS27473T16B35SA Part Data Attributes
|
MS27473T16B35SA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27473T16B35SA
SOURIAU-SUNBANK
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Souriau | |
Additional Feature | STANDARD: MIL-C-38999, LOW PROFILE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |
Alternate Parts for MS27473T16B35SA
This table gives cross-reference parts and alternative options found for MS27473T16B35SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27473T16B35SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27473T16B35SA | Eaton Corporation | Check for Price | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | MS27473T16B35SA vs MS27473T16B35SA |
MS27473T16B35SA | Esterline Technologies Corporation | Check for Price | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | MS27473T16B35SA vs MS27473T16B35SA |
MS27473T16B35SA | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | MS27473T16B35SA vs MS27473T16B35SA |
MS27473T16B35SA Frequently Asked Questions (FAQ)
-
The operating temperature range of MS27473T16B35SA is -65°C to 200°C, according to the manufacturer's specifications.
-
Yes, MS27473T16B35SA is designed to withstand high-vibration environments, making it suitable for aerospace and defense applications.
-
The mating cycle life of MS27473T16B35SA is 500 cycles, according to the manufacturer's specifications.
-
Yes, MS27473T16B35SA is RoHS and REACH compliant, making it suitable for use in European Union markets.
-
The typical lead time for MS27473T16B35SA is 12-16 weeks, depending on the quantity and availability.