Part Details for MS27468T15B5P by TE Connectivity
Results Overview of MS27468T15B5P by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27468T15B5P Information
MS27468T15B5P by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for MS27468T15B5P
MS27468T15B5P CAD Models
MS27468T15B5P Part Data Attributes
|
MS27468T15B5P
TE Connectivity
Buy Now
|
Compare Parts:
MS27468T15B5P
TE Connectivity
5 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
Alternate Parts for MS27468T15B5P
This table gives cross-reference parts and alternative options found for MS27468T15B5P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468T15B5P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27468Y15B05P | TE's AMP | Check for Price | 5 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468T15B5P vs MS27468Y15B05P |
AE168E15A5P | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27468T15B5P vs AE168E15A5P |
MS27468T15F5P | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | MS27468T15B5P vs MS27468T15F5P |
MS27468E15G05H | TE Connectivity | Check for Price | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27468T15B5P vs MS27468E15G05H |
MS27468G15G05P | TE Connectivity | Check for Price | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27468T15B5P vs MS27468G15G05P |
MS27468Y15D05P | TE's AMP | Check for Price | 5 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468T15B5P vs MS27468Y15D05P |
MS27468T15F5P | TE Connectivity | Check for Price | 5 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | MS27468T15B5P vs MS27468T15F5P |
MS27468E15G05P | TE Connectivity | Check for Price | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27468T15B5P vs MS27468E15G05P |
MS27468P15A5P | Amphenol Corporation | Check for Price | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27468T15B5P vs MS27468P15A5P |
MS27468T15B5P Frequently Asked Questions (FAQ)
-
The recommended torque value for the MS27468T15B5P connector is 10-12 in-lbs (1.1-1.4 Nm) for the screw clamp and 15-18 in-lbs (1.7-2.0 Nm) for the nut plate.
-
Yes, the MS27468T15B5P connector is designed to meet the requirements of high-vibration applications, such as those found in aerospace and defense systems.
-
Yes, the MS27468T15B5P connector is designed to operate in harsh environments, including extreme temperatures, humidity, and exposure to chemicals and fluids.
-
Yes, the MS27468T15B5P connector is designed to be compatible with other TE Connectivity products, including cables, backshells, and accessories.
-
The typical lead time for delivery of the MS27468T15B5P connector is 6-8 weeks, but this may vary depending on the quantity and availability of the product.