Part Details for MS27468E13B8S by Amphenol Aerospace
Results Overview of MS27468E13B8S by Amphenol Aerospace
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27468E13B8S Information
MS27468E13B8S by Amphenol Aerospace is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS27468E13B8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1957997
|
Farnell | CIRCULAR, SIZE 13, 8WAYS, SKT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 104 |
|
$139.2149 | Buy Now |
DISTI #
3937-MS27468E13B8S-ND
|
DigiKey | RECEPT Min Qty: 4 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$92.9090 / $120.6540 | Buy Now |
DISTI #
1178-MS27468E13B8S-ND
|
DigiKey | RECEPT Min Qty: 4 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$311.0400 | Buy Now |
DISTI #
V90:2381_17845107
|
Arrow Electronics | Conn Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$47.8600 / $56.9600 | Buy Now |
DISTI #
AAOMS27468E13B8S
|
Heilind Electronics | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | Americas - 104 in Stock |
|
$52.4391 / $65.9718 | Buy Now |
|
Onlinecomponents.com | 38 Factory Stock |
|
$76.7600 / $113.1100 | Buy Now | |
DISTI #
AAOMS27468E13B8S
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 312 |
|
$52.4391 / $65.9718 | Buy Now |
|
Master Electronics | 38 Factory Stock |
|
$76.7600 / $113.1100 | Buy Now |