Part Details for MS27467T19B11SC by SOURIAU-SUNBANK
Results Overview of MS27467T19B11SC by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27467T19B11SC Information
MS27467T19B11SC by SOURIAU-SUNBANK is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS27467T19B11SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-MS27467T19B11SCS-ND
|
DigiKey | Plug straight cable Min Qty: 2 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
17 In Stock |
|
$75.6275 / $105.5650 | Buy Now |
DISTI #
649-MS27467T19B11SC
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
Order Now | |
DISTI #
MS27467T19B11SC
|
FDH Electronics | Connector 38999 Min Qty: 1 | 7 |
|
$34.5400 / $45.8440 | Buy Now RFQ |
Part Details for MS27467T19B11SC
MS27467T19B11SC CAD Models
MS27467T19B11SC Part Data Attributes
|
MS27467T19B11SC
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27467T19B11SC
SOURIAU-SUNBANK
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Plug,
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Sunbank / Souriau | |
Samacsys Modified On | 2023-02-22 08:31:33 | |
Category CO2 Kg | 4 | |
Candidate List Date | 2013-12-16 | |
SVHC Over MCV | 7440-43-9 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.01b | |
Qualifications | DLA | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE GREEN CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Total Number of Contacts | 11 |