Part Details for MS27467T17B6SA by SOURIAU-SUNBANK
Results Overview of MS27467T17B6SA by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27467T17B6SA Information
MS27467T17B6SA by SOURIAU-SUNBANK is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS27467T17B6SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-MS27467T17B6SAS-ND
|
DigiKey | Plug straight cable Min Qty: 2 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
17 In Stock |
|
$66.8567 / $93.3250 | Buy Now |
DISTI #
649-MS27467T17B6SA
|
Mouser Electronics | Circular MIL Spec Connector 6P Sz 17 Straight Plug Socket | 0 |
|
Order Now | |
DISTI #
70445665
|
RS | Connector, Circular, 6P Sz 17 Straight Plug Socket Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$84.3000 / $99.1700 | RFQ |
DISTI #
MS27467T17B6SA
|
TTI | Circular MIL Spec Connector 6P Sz 17 Straight Plug Socket Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$51.9200 / $95.7200 | Buy Now |
DISTI #
MS27467T17B6SA
|
FDH Electronics | Connector 38999 Min Qty: 1 | 72 |
|
$35.4210 / $47.0130 | Buy Now RFQ |