Part Details for MS27467T17B6SA by Aero-Electric Connector Inc
Results Overview of MS27467T17B6SA by Aero-Electric Connector Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27467T17B6SA Information
MS27467T17B6SA by Aero-Electric Connector Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS27467T17B6SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27467T17B6SA
|
PEI Genesis | AE1 6C 6#12 SKT PLUG | 0 |
|
Buy Now |
Part Details for MS27467T17B6SA
MS27467T17B6SA CAD Models
MS27467T17B6SA Part Data Attributes
|
MS27467T17B6SA
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
MS27467T17B6SA
Aero-Electric Connector Inc
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I, POLARIZED, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 77 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 17-6 |
Alternate Parts for MS27467T17B6SA
This table gives cross-reference parts and alternative options found for MS27467T17B6SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T17B6SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB918T17A06SA | TE Connectivity | Check for Price | CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | MS27467T17B6SA vs MB918T17A06SA |
MB918T17F06SA | TE's AMP | Check for Price | 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | MS27467T17B6SA vs MB918T17F06SA |
MS27467T17F6SA | TE Connectivity | Check for Price | 6 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | MS27467T17B6SA vs MS27467T17F6SA |
MS27467T17D6SA | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | MS27467T17B6SA vs MS27467T17D6SA |
MS27467G17G06SA | TE Connectivity | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | MS27467T17B6SA vs MS27467G17G06SA |
MS27467T17N06SA | TE Connectivity | Check for Price | CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | MS27467T17B6SA vs MS27467T17N06SA |
KJL6P17N6SA | ITT Interconnect Solutions | Check for Price | MIL Series Connector, | MS27467T17B6SA vs KJL6P17N6SA |
MS27467E17B6SA | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | MS27467T17B6SA vs MS27467E17B6SA |
KJL6T17A6SA | ITT Interconnect Solutions | Check for Price | MIL Series Connector, | MS27467T17B6SA vs KJL6T17A6SA |