Part Details for MS27467T17B6S by SOURIAU-SUNBANK
Results Overview of MS27467T17B6S by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27467T17B6S Information
MS27467T17B6S by SOURIAU-SUNBANK is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS27467T17B6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-MS27467T17B6SS-ND
|
DigiKey | Plug straight cable Min Qty: 2 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
17 In Stock |
|
$71.7054 / $100.0900 | Buy Now |
DISTI #
1792-271803-ND
|
DigiKey | 8LT 6C 6#20 SKT PLUG Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
649-MS27467T17B6S
|
Mouser Electronics | Circular MIL Spec Connector 6P SZ 17 ST Plug MIL-DTL-38999 I &SJT RoHS: Not Compliant | 4 |
|
$67.4600 / $102.1000 | Buy Now |
DISTI #
70445664
|
RS | Connector, Circular, 6P SZ 17 ST Plug MIL-DTL-38999 I &SJT Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$93.1900 / $116.4900 | RFQ |
DISTI #
MS27467T17B6S
|
TTI | Circular MIL Spec Connector 6P SZ 17 ST Plug MIL-DTL-38999 I &SJT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1273 In Stock |
|
$54.2500 / $77.5700 | Buy Now |
DISTI #
SOIMS27467T17B6S
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
MS27467T17B6S
|
FDH Electronics | Connector 38999 Min Qty: 1 | 112 |
|
$33.9280 / $45.0310 | Buy Now RFQ |
Part Details for MS27467T17B6S
MS27467T17B6S CAD Models
MS27467T17B6S Part Data Attributes
|
MS27467T17B6S
SOURIAU-SUNBANK
Buy Now
|
Compare Parts:
MS27467T17B6S
SOURIAU-SUNBANK
|
Samacsys Manufacturer | Souriau |