Part Details for MS27467T15F35P by TE's AMP
Results Overview of MS27467T15F35P by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27467T15F35P Information
MS27467T15F35P by TE's AMP is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for MS27467T15F35P
MS27467T15F35P CAD Models
MS27467T15F35P Part Data Attributes
|
MS27467T15F35P
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MS27467T15F35P
TE's AMP
37 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: M39029/58-360 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Total Number of Contacts | 37 |
Alternate Parts for MS27467T15F35P
This table gives cross-reference parts and alternative options found for MS27467T15F35P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T15F35P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27467T15F35P | Esterline Technologies Corporation | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Plug, | MS27467T15F35P vs MS27467T15F35P |
MS27467T15F35P Frequently Asked Questions (FAQ)
-
The operating temperature range of MS27467T15F35P is -65°C to 200°C, as per TE Connectivity's specifications.
-
Yes, MS27467T15F35P is designed to withstand high-vibration environments, making it suitable for aerospace and defense applications.
-
The mating cycle life of MS27467T15F35P is 500 cycles, as per TE Connectivity's specifications.
-
Yes, MS27467T15F35P is RoHS and REACH compliant, meeting the European Union's regulations for hazardous substances in electrical and electronic equipment.
-
The recommended torque value for MS27467T15F35P is 10-12 in-lbs (1.1-1.4 Nm), as per TE Connectivity's specifications.