Part Details for MS27467T15F35P by Amphenol Aerospace
Results Overview of MS27467T15F35P by Amphenol Aerospace
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27467T15F35P Information
MS27467T15F35P by Amphenol Aerospace is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS27467T15F35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95J9568
|
Newark | Circular Connector Plug Size 15, 37 Position, Cable, Military Specification:Mil-Dtl-38999 Series I, Product Range:Ms27467 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:37Contacts, Coupling Style:Bayonet Rohs Compliant: No |Amphenol Aerospace MS27467T15F35P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$102.1700 / $127.7100 | Buy Now |
DISTI #
AMS27467T15F35P-ND
|
DigiKey | CONN PLUG MALE 37POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4 In Stock |
|
$199.4040 / $221.6900 | Buy Now |
DISTI #
AAOMS27467T15F35P
|
Heilind Electronics | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | Americas - 30 in Stock |
|
$56.1420 / $70.6303 | Buy Now |
|
Onlinecomponents.com | Mil Series Connector - 37 Positions - Shell Size-Insert 15-35 - Aluminum Alloy - Male - Crimp Terminal - Plug - Silver. |
12 Partner Stock 89 Factory Stock |
|
$78.7000 / $121.2700 | Buy Now |
|
Quest Components | 37 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | 1 |
|
$77.6178 | Buy Now |
|
Quest Components | 37 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | 1 |
|
$129.4340 | Buy Now |
DISTI #
AAOMS27467T15F35P
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 92 |
|
$56.1420 / $70.6303 | Buy Now |
|
Master Electronics | Mil Series Connector - 37 Positions - Shell Size-Insert 15-35 - Aluminum Alloy - Male - Crimp Terminal - Plug - Silver. |
12 Partner Stock 89 Factory Stock |
|
$78.7000 / $121.2700 | Buy Now |