Part Details for MS27467T15B18S by SOURIAU-SUNBANK
Results Overview of MS27467T15B18S by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27467T15B18S Information
MS27467T15B18S by SOURIAU-SUNBANK is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS27467T15B18S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-MS27467T15B18S
|
Mouser Electronics | Circular MIL Spec Connector 8LT 18C 18#20 SKT PLUG | 5 |
|
$76.7600 | Buy Now |
DISTI #
70445598
|
RS | Plug, Straight, EMI/RFI Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.8700 / $64.8300 | RFQ |
|
Quest Components | MIL SERIES CONNECTOR, 18 CONTACT(S), ALUMINUM ALLOY, FEMALE, PLUG | 2 |
|
$32.4480 | Buy Now |
DISTI #
MS27467T15B18S
|
TTI | Circular MIL Spec Connector 8LT 18C 18#20 SKT PLUG Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$44.7500 / $67.1900 | Buy Now |
DISTI #
SOGMS27467T15B18S
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 0 |
|
Buy Now | |
DISTI #
MS27467T15B18S
|
PEI Genesis | 8LT 18C 18#20 SKT PLUG Min Qty: 1 | 197 |
|
$41.7900 / $68.0600 | Buy Now |
Part Details for MS27467T15B18S
MS27467T15B18S CAD Models
MS27467T15B18S Part Data Attributes
|
MS27467T15B18S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27467T15B18S
SOURIAU-SUNBANK
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Plug
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE GREEN CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Total Number of Contacts | 18 |
Alternate Parts for MS27467T15B18S
This table gives cross-reference parts and alternative options found for MS27467T15B18S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T15B18S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27467T15B18S | Esterline Technologies Corporation | Check for Price | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Plug, | MS27467T15B18S vs MS27467T15B18S |