Part Details for MS27466T17B8SD by TE Connectivity
Results Overview of MS27466T17B8SD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27466T17B8SD Information
MS27466T17B8SD by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for MS27466T17B8SD
MS27466T17B8SD CAD Models
MS27466T17B8SD Part Data Attributes
|
MS27466T17B8SD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS27466T17B8SD
TE Connectivity
8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-C-38999, EMI SHIELDED TYPE, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
Alternate Parts for MS27466T17B8SD
This table gives cross-reference parts and alternative options found for MS27466T17B8SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27466T17B8SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27466E17E08JD | TE Connectivity | Check for Price | MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | MS27466T17B8SD vs MS27466E17E08JD |
76010T-17F-8SD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 8 Contact(s), Metal, Female, Crimp Terminal, Receptacle | MS27466T17B8SD vs 76010T-17F-8SD |
76010E-17D-8SD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 8 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | MS27466T17B8SD vs 76010E-17D-8SD |
MS27466E-17F-8JD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 8 Contact(s), Metal, Female, Crimp Terminal, Receptacle | MS27466T17B8SD vs MS27466E-17F-8JD |
MS27466T-17F-8SD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 8 Contact(s), Metal, Female, Crimp Terminal, Receptacle | MS27466T17B8SD vs MS27466T-17F-8SD |
76010E-17C-8JD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 8 Contact(s), Metal, Female, Crimp Terminal, Receptacle | MS27466T17B8SD vs 76010E-17C-8JD |
MS27466T-17D-8JD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 8 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | MS27466T17B8SD vs MS27466T-17D-8JD |
MB910E17A08SD | TE Connectivity | Check for Price | CONNECTOR, 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27466T17B8SD vs MB910E17A08SD |
MB910Y17N08SD | TE's AMP | Check for Price | 8 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27466T17B8SD vs MB910Y17N08SD |