Part Details for MS27466T17B8S by Corsair Electrical Connectors Inc
Results Overview of MS27466T17B8S by Corsair Electrical Connectors Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27466T17B8S Information
MS27466T17B8S by Corsair Electrical Connectors Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS27466T17B8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-MS27466T17B8SCO-ND
|
DigiKey | Dummy receptacle Min Qty: 2 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
26 In Stock |
|
$51.4513 / $71.8200 | Buy Now |
DISTI #
70799767
|
Verical | MS27466T17B8S Min Qty: 2 Package Multiple: 1 Date Code: 2002 | Americas - 26 |
|
$35.3489 / $41.6331 | Buy Now |
|
Quest Components | 20 |
|
$56.5600 / $66.6100 | Buy Now | |
DISTI #
MS27466T17B8S
|
FDH Electronics | Connector 38999 Min Qty: 1 | 46 |
|
$24.9260 / $33.0830 | Buy Now RFQ |
Part Details for MS27466T17B8S
MS27466T17B8S CAD Models
MS27466T17B8S Part Data Attributes
|
MS27466T17B8S
Corsair Electrical Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
MS27466T17B8S
Corsair Electrical Connectors Inc
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORSAIR ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
Alternate Parts for MS27466T17B8S
This table gives cross-reference parts and alternative options found for MS27466T17B8S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27466T17B8S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB910E17F08S | TE Connectivity | Check for Price | CONNECTOR, 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27466T17B8S vs MB910E17F08S |
MS27466Y17N08S | TE's AMP | Check for Price | 8 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27466T17B8S vs MS27466Y17N08S |
MB910T17N08S | TE Connectivity | Check for Price | CONNECTOR, 8 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27466T17B8S vs MB910T17N08S |
MS27466T17D08J | TE Connectivity | Check for Price | MIL Series Connector, 8 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | MS27466T17B8S vs MS27466T17D08J |
MS27466T17A08S | TE Connectivity | Check for Price | CONNECTOR, 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27466T17B8S vs MS27466T17A08S |
MS27466T17G08S | TE Connectivity | Check for Price | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | MS27466T17B8S vs MS27466T17G08S |