Part Details for MS27466T15B5PB by ITT Interconnect Solutions
Results Overview of MS27466T15B5PB by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27466T15B5PB Information
MS27466T15B5PB by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for MS27466T15B5PB
MS27466T15B5PB CAD Models
MS27466T15B5PB Part Data Attributes
|
MS27466T15B5PB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS27466T15B5PB
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
Alternate Parts for MS27466T15B5PB
This table gives cross-reference parts and alternative options found for MS27466T15B5PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27466T15B5PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27466T15D05HB | TE Connectivity | Check for Price | MIL Series Connector, 5 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MS27466T15B5PB vs MS27466T15D05HB |
MS27466T15F5PB | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | MS27466T15B5PB vs MS27466T15F5PB |
MS27466E15D05HB | TE Connectivity | Check for Price | MIL Series Connector, 5 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MS27466T15B5PB vs MS27466E15D05HB |
MS27466G-15B-5HB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 5 Contact(s), Metal, Male, Crimp Terminal, Receptacle | MS27466T15B5PB vs MS27466G-15B-5HB |
MB910Y15N05PB | TE's AMP | Check for Price | 5 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27466T15B5PB vs MB910Y15N05PB |
MS27466E15E05HB | TE Connectivity | Check for Price | MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | MS27466T15B5PB vs MS27466E15E05HB |
76010G-15D-5HB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 5 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MS27466T15B5PB vs 76010G-15D-5HB |
KJL0E15B5PB | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | MS27466T15B5PB vs KJL0E15B5PB |
MB910E15N05PB | TE's AMP | Check for Price | 5 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27466T15B5PB vs MB910E15N05PB |
MS27466Y15D05PB | TE Connectivity | Check for Price | CONNECTOR, 5 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27466T15B5PB vs MS27466Y15D05PB |