Part Details for MS27466T15B5P by TE Connectivity
Results Overview of MS27466T15B5P by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27466T15B5P Information
MS27466T15B5P by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for MS27466T15B5P
MS27466T15B5P CAD Models
MS27466T15B5P Part Data Attributes
|
MS27466T15B5P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS27466T15B5P
TE Connectivity
5 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-38999, EMI SHIELDED TYPE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
Alternate Parts for MS27466T15B5P
This table gives cross-reference parts and alternative options found for MS27466T15B5P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27466T15B5P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27466T15E05P | TE Connectivity | Check for Price | CONNECTOR, 5 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27466T15B5P vs MS27466T15E05P |
MB910Y15E05P | TE Connectivity | Check for Price | CONNECTOR, 5 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27466T15B5P vs MB910Y15E05P |
MS27466T15B5P | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | MS27466T15B5P vs MS27466T15B5P |
MS27466T15N05P | TE Connectivity | Check for Price | CONNECTOR, 5 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27466T15B5P vs MS27466T15N05P |
MS27466E15F5P | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | MS27466T15B5P vs MS27466E15F5P |
MS27466Y15N05P | TE's AMP | Check for Price | 5 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27466T15B5P vs MS27466Y15N05P |
MB910T15B05P | TE Connectivity | Check for Price | CONNECTOR, 5 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27466T15B5P vs MB910T15B05P |
MB910E15N05P | TE Connectivity | Check for Price | CONNECTOR, 5 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27466T15B5P vs MB910E15N05P |
MS27466T15B5P Frequently Asked Questions (FAQ)
-
The recommended torque value for the MS27466T15B5P connector is 10-12 in-lbs (1.1-1.4 Nm) for the screw clamp and 10-15 in-lbs (1.1-1.7 Nm) for the nut plate.
-
Yes, the MS27466T15B5P connector is designed to meet the requirements of MIL-DTL-38999, which includes vibration testing. However, it's recommended to consult with TE Connectivity or a qualified engineer to ensure the connector meets the specific vibration requirements of your application.
-
The maximum operating temperature of the MS27466T15B5P connector is 200°C (392°F), but it's recommended to derate the connector's performance at temperatures above 150°C (302°F). Consult the datasheet or TE Connectivity for more information.
-
Yes, the MS27466T15B5P connector is designed to meet the requirements of MIL-DTL-38999, which includes testing for humidity and salt spray. However, it's recommended to consult with TE Connectivity or a qualified engineer to ensure the connector meets the specific environmental requirements of your application.
-
Yes, the MS27466T15B5P connector is compatible with aluminum or copper alloy wire, but it's recommended to follow the wire preparation and termination instructions provided by TE Connectivity to ensure reliable connections.