Part Details for MS24693-S228 by MS MACHINE SCREWS
Results Overview of MS24693-S228 by MS MACHINE SCREWS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS24693-S228 Information
MS24693-S228 by MS MACHINE SCREWS is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS22810DRVR | Texas Instruments | 18V, 3A, 79mΩ load switch with adjustable rise time, adj. quick output discharge, & thermal shutdown 6-WSON -40 to 105 | |
TPS22860DBVR | Texas Instruments | Ultra-low leakage load switch 6-SOT-23 -40 to 85 | |
TPS22811LRPWR | Texas Instruments | 2.7-V to 16-V, 10-A, 6-mΩ load switch with fast overvoltage protection and current monitoring 10-VQFN-HR -40 to 125 |
Price & Stock for MS24693-S228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 325 |
|
Buy Now |