Part Details for MS24524-23 by Defense Logistics Agency
Results Overview of MS24524-23 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS24524-23 Information
MS24524-23 by Defense Logistics Agency is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for MS24524-23
MS24524-23 CAD Models
MS24524-23 Part Data Attributes
|
MS24524-23
Defense Logistics Agency
Buy Now
|
Compare Parts:
MS24524-23
Defense Logistics Agency
Toggle Switch, DPDT, Latched, 20A, 28VDC, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Actuator Type | STANDARD LEVER | |
Body Breadth | 22.6 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 33.53 mm | |
Bushing Length | 0.47 inch | |
Contact (AC) Max Rating R Load | 15A@115VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | ENVIRONMENTALLY SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |