Part Details for MS24523-24 by Honeywell Sensing and Control
Results Overview of MS24523-24 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS24523-24 Information
MS24523-24 by Honeywell Sensing and Control is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MS24523-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1TL1-21
|
TTI | Toggle Switches Toggle SW 1POLE 3POS SCRW TERM STD LVR Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$38.5900 / $76.9000 | Buy Now |
DISTI #
MS24523-24
|
FDH Electronics | Switches Min Qty: 1 | 200 |
|
Buy Now RFQ | |
|
Master Electronics | Switch Toggle None OFF ON SPST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant |
51 In Stock 100 On Order |
|
$38.5900 / $76.9000 | Buy Now |
Part Details for MS24523-24
MS24523-24 CAD Models
MS24523-24 Part Data Attributes
|
MS24523-24
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS24523-24
Honeywell Sensing and Control
Toggle Switch, SPST, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 29.46 mm | |
Body Length or Diameter | 28.45 mm | |
Bushing Length | 0.47 inch | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |
Alternate Parts for MS24523-24
This table gives cross-reference parts and alternative options found for MS24523-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS24523-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8500K6 | Safran Group | $39.2745 | Toggle Switch, SPST, Latched, 20A, 28VDC, Lever Actuator, Panel Mount, | MS24523-24 vs 8500K6 |
MS24523-24 Frequently Asked Questions (FAQ)
-
The recommended torque for mounting the MS24523-24 sensor is 10-15 in-lbs (1.1-1.7 Nm) to ensure proper seating and to prevent damage to the threads.
-
Yes, the MS24523-24 is designed to operate in high-vibration environments. It has a rugged design and is tested to withstand vibrations up to 10g peak acceleration.
-
The MS24523-24 does not require calibration. It is factory-calibrated and provides a linear output signal. However, you may need to perform a system-level calibration depending on your specific application.
-
The response time of the MS24523-24 is typically less than 10 ms, making it suitable for applications that require fast response times.
-
The MS24523-24 is rated for operation up to 150°C (302°F). However, it's recommended to derate the sensor's output signal by 0.5% per °C above 120°C (248°F) to ensure accuracy.