Part Details for MS24266R14B7PN-LC by Cinch Connectivity Solutions
Results Overview of MS24266R14B7PN-LC by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS24266R14B7PN-LC Information
MS24266R14B7PN-LC by Cinch Connectivity Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS24266R14B7PN-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-MS24266R14B7PNLC
|
Mouser Electronics | Circular MIL Spec Connector 26500 7C 7#16 PIN PLUG | 9 |
|
$80.7100 | Buy Now |
DISTI #
MS24266R14B7PN-LC
|
PEI Genesis | 26500 7C 7#16 PIN PLUG Min Qty: 1 | 671 |
|
$43.6500 / $64.0800 | Buy Now |
Part Details for MS24266R14B7PN-LC
MS24266R14B7PN-LC CAD Models
MS24266R14B7PN-LC Part Data Attributes
|
MS24266R14B7PN-LC
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
MS24266R14B7PN-LC
Cinch Connectivity Solutions
MIL Series Connector,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 7 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |
MS24266R14B7PN-LC Frequently Asked Questions (FAQ)
-
The operating temperature range of MS24266R14B7PN-LC is -65°C to 200°C.
-
Yes, MS24266R14B7PN-LC is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The mating cycle life of MS24266R14B7PN-LC is 500 cycles minimum.
-
Yes, MS24266R14B7PN-LC is designed to withstand high-vibration environments and is suitable for use in applications such as aerospace and defense.
-
Yes, MS24266R14B7PN-LC is compatible with other connectors in the same series, including MS24266R14B7PN-LC and MS24266R14B7PN-LC.