Part Details for MS24264R10T5SN by Cinch Connectivity Solutions
Results Overview of MS24264R10T5SN by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS24264R10T5SN Information
MS24264R10T5SN by Cinch Connectivity Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS24264R10T5SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMS24264R10T5SN-ND
|
DigiKey | CONN RCPT FMALE 5POS GOLD CRIMP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
538-MS24264R10T5SN
|
Mouser Electronics | Circular MIL Spec Connector 26500 5C 5#20 SKT RECP | 3 |
|
$72.7700 / $90.8800 | Buy Now |
DISTI #
CIMMS24264R10T5SN
|
Interstate Connecting Components | SQ FLANGE REC 5#20 SKT 26500 THREADED | 0 |
|
$36.6817 / $46.9526 | Buy Now |
Part Details for MS24264R10T5SN
MS24264R10T5SN CAD Models
MS24264R10T5SN Part Data Attributes
|
MS24264R10T5SN
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
MS24264R10T5SN
Cinch Connectivity Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-26500, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 5 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 105 | |
Other Description | SQUARE FLANGE RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED EPOXY | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | 10-5 |
MS24264R10T5SN Frequently Asked Questions (FAQ)
-
The operating temperature range of MS24264R10T5SN is -65°C to 200°C.
-
Yes, MS24264R10T5SN is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The mating cycle life of MS24264R10T5SN is 500 cycles minimum.
-
Yes, MS24264R10T5SN is designed to withstand high-vibration environments, making it suitable for use in aerospace, defense, and other applications where vibration is a concern.
-
Yes, MS24264R10T5SN is part of the MIL-DTL-26482 series and is compatible with other connectors in the same series.