Part Details for MS14154-10 by Defense Logistics Agency
Results Overview of MS14154-10 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS14154-10 Information
MS14154-10 by Defense Logistics Agency is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for MS14154-10
MS14154-10 CAD Models
MS14154-10 Part Data Attributes
|
MS14154-10
Defense Logistics Agency
Buy Now
|
Compare Parts:
MS14154-10
Defense Logistics Agency
Thermal Circuit Breaker, 3 Pole(s), 10A, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Actuator Type | PUSH-PULL | |
Body Breadth | 19.84 mm | |
Body Height | 35.08 mm | |
Body Length or Diameter | 46.74 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Poles | 3 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Reference Standard | MIL-C-5809 | |
Surface Mount | NO | |
Terminal Shape | SCREW |