Part Details for MS12B23G30 by Amphenol Sine Systems
Results Overview of MS12B23G30 by Amphenol Sine Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS12B23G30 Information
MS12B23G30 by Amphenol Sine Systems is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MS12B23G30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMEMS12B23G30
|
Heilind Electronics | SOCKET CONTACT TURNED 2,5MM 2, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMEMS12B23G30
|
Interstate Connecting Components | SOCKET CONTACT TURNED 2,5MM 2, | 0 |
|
Buy Now |