-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Miniature Slide; part status: Active; Poles: SPDT; contact timing: Non-Shorting (BBM); Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard; actuator length: 5.10mm; contact material: Copper; contact finish: Gold; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 0.4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS12ASG13 by NKK Switches is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3331
|
Newark | Switch, Slide, Spdt, 0.1A, 28V, Panel, Contact Configuration:Spdt, Switch Operation:On-None-On, Switch Mounting:Panel Mount, Product Range:-, Contact Current Max:100Ma, Contact Voltage Ac Max:28V, Contact Voltage Dc Max:28V Rohs Compliant: Yes |Nkk Switches MS12ASG13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70366979
|
RS | MINIATURE SLIDE Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 16 |
|
$5.1400 / $7.2400 | Buy Now |
DISTI #
MS12ASG13
|
TTI | Slide Switches SPDT ON-NONE-ON BRKT Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 36 In Stock |
|
$5.5800 | Buy Now |
DISTI #
MS12ASG13
|
TTI | Slide Switches SPDT ON-NONE-ON BRKT Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 36 In Stock |
|
$5.5800 | Buy Now |
|
Powell Electronics | MINIATURE SLIDE Min Qty: 1 | 160 |
|
$4.4000 / $6.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS12ASG13
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MS12ASG13
NKK Switches
Miniature Slide; part status: Active; Poles: SPDT; contact timing: Non-Shorting (BBM); Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard; actuator length: 5.10mm; contact material: Copper; contact finish: Gold; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 0.4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Length | 0.185 inch | |
Actuator Type | SLIDE | |
Body Breadth | 7.112 mm | |
Body Height | 18.542 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 7 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.264 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
The recommended operating temperature range for the MS12ASG13 is -20°C to 85°C.
Yes, the MS12ASG13 is designed for high-reliability applications and has undergone rigorous testing to ensure its performance and durability.
The maximum switching frequency of the MS12ASG13 is 20 operations per minute.
No, the MS12ASG13 is not designed to be washed or cleaned with liquids. It is recommended to follow the manufacturer's cleaning instructions to avoid damaging the switch.
The minimum order quantity for the MS12ASG13 varies depending on the distributor or supplier. It is recommended to check with the supplier for the minimum order quantity.