-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch, SPDT, Horizontal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS12ASA30 by NKK Switches is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3330
|
Newark | Miniature Slide |Nkk Switches MS12ASA30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V99:2348_06883661
|
Arrow Electronics | Switch Slide ON None ON SPDT Side Slide 6A 250VAC 28VDC 0.4VA 100000Cycles PC Pins Bracket Mount/Through Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1843 | Americas - 29 |
|
$0.7257 / $0.7304 | Buy Now |
DISTI #
30696743
|
Verical | Switch Slide ON None ON SPDT Side Slide 6A 250VAC 28VDC 0.4VA 100000Cycles PC Pins Bracket Mount/Through Hole RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1843 | Americas - 29 |
|
$0.7257 | Buy Now |
DISTI #
MS12ASA30
|
TTI | Slide Switches SPDT ON-ON .150 ACTR RA PC 6A & .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 4 In Stock |
|
$8.7500 | Buy Now |
|
Powell Electronics | MINIATURE SLIDE Min Qty: 1 | 92 |
|
$6.9000 / $10.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS12ASA30
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MS12ASA30
NKK Switches
Switch, SPDT, Horizontal, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Length | 0.224 inch | |
Actuator Type | SLIDE | |
Body Breadth | 6.604 mm | |
Body Height | 15.8496 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.126 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
The recommended torque for mounting the MS12ASA30 is 0.5 N·m to 1.5 N·m (0.36 lbf·in to 1.07 lbf·in). Over-tightening can damage the switch or the PCB.
Yes, the MS12ASA30 is designed to withstand vibrations up to 10 G (98 m/s²) in the frequency range of 10 Hz to 2000 Hz. However, it's recommended to consult with NKK Switches or a qualified engineer to ensure the switch meets the specific vibration requirements of your application.
The MS12ASA30 has an operating temperature range of -20°C to 85°C (-4°F to 185°F). However, the switch's electrical characteristics may vary outside the recommended temperature range of -10°C to 70°C (14°F to 158°F).
The MS12ASA30 has a rating of IP40, which means it provides protection against solid objects larger than 1 mm, but it's not designed for use in wet or humid environments. If your application requires a switch that can withstand moisture, consider using a switch with a higher IP rating, such as IP67 or IP68.
The MS12ASA30 is not designed for use in safety-critical applications. If your application requires a switch that meets specific safety standards, such as IEC 61508 or UL 61058, you should consult with NKK Switches or a qualified engineer to select a suitable switch.