Part Details for MS12AFG01 by NKK Switches
Results Overview of MS12AFG01 by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS12AFG01 Information
MS12AFG01 by NKK Switches is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MS12AFG01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3324
|
Newark | Switch, Slide, Spdt, 0.1A, 28V, Panel, Contact Configuration:Spdt, Switch Operation:On-None-On, Switch Mounting:Panel Mount, Product Range:-, Contact Current Max:100Ma, Contact Voltage Ac Max:28V, Contact Voltage Dc Max:28V Rohs Compliant: Yes |Nkk Switches MS12AFG01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70192881
|
RS | MINIATURE SLIDE Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 2 |
|
$4.6700 / $6.5700 | Buy Now |
DISTI #
MS12AFG01
|
TME | Switch: slide, Pos: 2, SPDT, 0.01A/28VAC, 0.4A/28VDC, ON-ON, MS Min Qty: 1 | 11 |
|
$3.1700 / $3.5300 | Buy Now |
|
Powell Electronics | MINIATURE SLIDE Min Qty: 1 | 8 |
|
$3.6300 / $5.2800 | Buy Now |
Part Details for MS12AFG01
MS12AFG01 CAD Models
MS12AFG01 Part Data Attributes
|
MS12AFG01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MS12AFG01
NKK Switches
Slide Switch, 2 Positions, SPDT, On-on, Horizontal, Solder Lug Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Length | 0.201 inch | |
Actuator Type | SLIDE | |
Body Breadth | 6.604 mm | |
Body Height | 16.002 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.177 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |
MS12AFG01 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MS12AFG01 is -20°C to 85°C, although it can withstand storage temperatures from -40°C to 100°C.
-
Yes, the MS12AFG01 is designed for high-reliability applications, with a lifespan of up to 10,000 cycles and a contact resistance of less than 10mΩ.
-
Yes, the MS12AFG01 is designed to operate in harsh environments, with a rating of IP67 for dust and water resistance, and can withstand vibration and shock up to 10G and 50G, respectively.
-
The recommended torque for the MS12AFG01's actuator is 0.5 N·m to 1.5 N·m, although it can withstand up to 2.5 N·m without damage.
-
Yes, the MS12AFG01 is compliant with both RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations.