Part Details for MS1238H12B1+6-FHR-2EM by Mechatronics Fan Group
Results Overview of MS1238H12B1+6-FHR-2EM by Mechatronics Fan Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS1238H12B1+6-FHR-2EM Information
MS1238H12B1+6-FHR-2EM by Mechatronics Fan Group is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MS1238H12B1+6-FHR-2EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS1238H12B1+6-FHR-2EM-ND
|
DigiKey | FAN AXIAL 120X38MM 12VDC WIRE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
160 In Stock |
|
$22.5625 / $34.3100 | Buy Now |
|
Onlinecomponents.com | Fan Axial 120X38MM 12VDC Wire RoHS: Compliant |
20 In Stock |
|
$23.2400 / $37.6100 | Buy Now |
DISTI #
84874702
|
Verical | MS1238H12B1+6-FHR-2EM Min Qty: 2 Package Multiple: 1 Date Code: 2431 | Americas - 19 |
|
$30.5240 / $48.8930 | Buy Now |
|
Master Electronics | Fan Axial 120X38MM 12VDC Wire RoHS: Compliant |
20 In Stock |
|
$23.2400 / $37.6100 | Buy Now |