Part Details for MS121-00000U-500PG by TE Connectivity
Results Overview of MS121-00000U-500PG by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS121-00000U-500PG Information
MS121-00000U-500PG by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MS121-00000U-500PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP6902-ND
|
DigiKey | SENSOR 500PSIG O-RING 100MV 2' Min Qty: 125 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.9337 | Buy Now |
DISTI #
MS121-00000U-500PG
|
Avnet Americas | Pressure Sensor 0.01bar to 1.2bar 8-Pin QFN T/R - Bulk (Alt: MS121-00000U-500PG) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
824-MS12100000U500PG
|
Mouser Electronics | Industrial Pressure Sensors PRESS XDCR MS121-00000U-500PG RoHS: Compliant | 0 |
|
$51.9300 | Order Now |
DISTI #
TSSMS121-00000U-500PG
|
Heilind Electronics | PRESS XDCR MS121-00000U-500PG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.1300 / $143.5100 | Buy Now |
DISTI #
MS121-00000U-500PG
|
TTI | Industrial Pressure Sensors PRESS XDCR MS121-00000U-500PG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
TSSMS121-00000U-500PG
|
Interstate Connecting Components | PRESS XDCR MS121-00000U-500PG | 0 |
|
Buy Now | |
DISTI #
000000000006380159
|
Sager | Industrial Pressure Sensors PRESS XDCR MS121-00000U-500PG Min Qty: 125 | 0 |
|
$65.8400 | Buy Now |
DISTI #
MS121-00000U-500PG
|
Avnet Abacus | Pressure Sensor 500 psi Voltage Gauge 5 V ORing Seal 2 mA (Alt: MS121-00000U-500PG) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$52.1300 / $143.5100 | Buy Now |
Part Details for MS121-00000U-500PG
MS121-00000U-500PG CAD Models
MS121-00000U-500PG Part Data Attributes
MS121-00000U-500PG Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this value to ensure reliable connections and prevent damage to the connector.
-
Yes, the MS121-00000U-500PG is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, making it suitable for use in applications such as rail, aerospace, and industrial equipment.
-
Yes, the MS121-00000U-500PG is designed for outdoor use and can operate in temperatures ranging from -40°C to 125°C. It also meets the IP67 rating, which means it can withstand exposure to dust and water.
-
The MS121-00000U-500PG has a mating cycle life of 500 cycles, making it suitable for applications where frequent connections and disconnections are required.
-
While the datasheet specifies 24 AWG wire, the connector can accommodate wire sizes ranging from 20 AWG to 26 AWG. However, it's essential to ensure the wire size and insulation meet the connector's specifications to ensure reliable connections.