Part Details for MS120N/AA by Amphenol Positronic
Results Overview of MS120N/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS120N/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM5499
|
Newark | Rect Pwr Contact, Pin, 20Awg, Solder Cup Rohs Compliant: Yes |Positronic MS120N/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$1.1800 / $2.3500 | Buy Now |
DISTI #
4306-MS120N/AA-ND
|
DigiKey | CONTACT PIN 20AWG GOLD SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Bag |
507 In Stock |
|
$0.9179 / $1.6000 | Buy Now |
DISTI #
276-MS120N/AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 349 |
|
$0.7960 / $1.6000 | Buy Now |
DISTI #
POSMS120N/AA
|
Heilind Electronics | Contacts - Multi-purpose Pin (Male) | Americas - 125 in Stock |
|
$0.9663 / $2.5582 | Buy Now |
DISTI #
POSMS120N/AA
|
Interstate Connecting Components | Contacts - Multi-purpose Pin (Male) | 225 |
|
$0.9663 / $2.5582 | Buy Now |
|
CDM Electronics | CONTACT MALE SOLDER #16 WIRE 20 ROHS Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MS120N/AA
MS120N/AA CAD Models
MS120N/AA Part Data Attributes
MS120N/AA Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw locks is 0.5-1.5 Nm (4-12 in-lbs).
-
Yes, the MS120N/AA connector is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G peak acceleration.
-
The operating temperature range of the MS120N/AA connector is -55°C to 125°C (-65°F to 257°F).
-
Yes, the MS120N/AA connector meets NASA's outgassing requirements, making it suitable for use in space and aerospace applications.
-
Yes, the MS120N/AA connector is designed to be resistant to moisture and humidity, with an IP67 rating, making it suitable for use in wet or humid environments.