Part Details for MS1-B-10-450-2-1CB-A-A by Carling Technologies
Results Overview of MS1-B-10-450-2-1CB-A-A by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS1-B-10-450-2-1CB-A-A Information
MS1-B-10-450-2-1CB-A-A by Carling Technologies is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for MS1-B-10-450-2-1CB-A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T4244
|
Newark | Ms1B1045021Cbaa Rohs Compliant: Yes |Carling Technologies MS1-B-10-450-2-1CB-A-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.0800 / $146.6300 | Buy Now |
DISTI #
432-MS1-B-10-450-2-1CB-A-A-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.5900 | Buy Now |
DISTI #
691-MS1B1045021CBAA
|
Mouser Electronics | Circuit Breakers Sld Toggle Cir Brkr RoHS: Compliant | 0 |
|
$92.4700 / $98.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.5100 / $114.8000 | Buy Now |
DISTI #
000000000003555451
|
Sager | Circuit Breakers Sld Toggle Cir Brkr Min Qty: 1 | 0 |
|
$52.4700 / $125.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$55.5100 / $114.8000 | Buy Now |
Part Details for MS1-B-10-450-2-1CB-A-A
MS1-B-10-450-2-1CB-A-A CAD Models
MS1-B-10-450-2-1CB-A-A Part Data Attributes
|
MS1-B-10-450-2-1CB-A-A
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
MS1-B-10-450-2-1CB-A-A
Carling Technologies
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | TOGGLE | |
Additional Feature | STANDARDS: MIL-PRF-55629, MIL-STD-202 | |
Body Breadth | 16.66 mm | |
Body Height | 41.5 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP68 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 3000 A | |
Rated Current | 5 A | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | SCREW |