-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Quick Connect Terminal, Simulated Roller Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS085R104F035C1A by E-Switch Inc is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3427
|
Newark | Ea Rohs Compliant: Yes |E-Switch MS085R104F035C1A RoHS: Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $2.4200 | Buy Now |
DISTI #
EG5432-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.4VA 20V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
445 In Stock |
|
$1.3375 / $2.5200 | Buy Now |
DISTI #
612-MS085R104F035C1A
|
Mouser Electronics | Basic / Snap Action Switches 0.4VA 20VDC/AC SPDT .110 Quick Connect RoHS: Compliant | 0 |
|
$1.3400 / $1.6200 | Order Now |
DISTI #
74851990
|
RS | Snap-Action Switch, SPDT, ON-(OFF), 0.4 VA, 20V, QC 0.110", MS Series Min Qty: 540 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8200 / $5.2900 | RFQ |
DISTI #
MS085R104F035C1A
|
TME | Microswitch SNAP ACTION, SPDT, Rcont max: 100mΩ, ON-(ON), Pos: 2 Min Qty: 540 | 0 |
|
$1.6300 | RFQ |
DISTI #
MS085R104F035C1A
|
IBS Electronics | MS085R104F035C1A by E-SWITCH is a tactile switch with a 10mm square actuator, 350gf operating force, and 100mA 30VDC rating. It features a through-hole design and is ideal for various electronic applications. Min Qty: 270 Package Multiple: 1 | 0 |
|
$1.6380 / $1.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS085R104F035C1A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
MS085R104F035C1A
E-Switch Inc
Snap Acting/Limit Switch, SPDT, Quick Connect Terminal, Simulated Roller Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.567 inch | |
Actuator Type | SIMULATED ROLLER | |
Body Breadth | 6.4008 mm | |
Body Height | 10.5918 mm | |
Body Length or Diameter | 19.812 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.3447 N | |
Operating Position | 0.429 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.28 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |