Part Details for MS0850502F030P1A by TE Connectivity
Results Overview of MS0850502F030P1A by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS0850502F030P1A Information
MS0850502F030P1A by TE Connectivity is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MS0850502F030P1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Snap Action Switch - SPDT - 5A 125/250VAC - 16.5mm Lever - 30 Grams - PCB Through Hole RoHS: Compliant |
1600 In Stock |
|
$0.6100 / $1.2410 | Buy Now |