Part Details for MS-228-3-2-0500 by PIC GmbH
Results Overview of MS-228-3-2-0500 by PIC GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS-228-3-2-0500 Information
MS-228-3-2-0500 by PIC GmbH is an RF Power Bipolar Transistor.
RF Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147605-00004LF | Amphenol Communications Solutions | Minitek 1.0mm Vertical SMT Header, 4 Positions, Tin Plating, Natural Color | |
69305-003LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Single Row, 3 Position | |
48050-002LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, PV Terminal, 2.54mm (0.100in) Centerline Crimp-to-Wire Receptacle. |
Price & Stock for MS-228-3-2-0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2010-1162-ND
|
DigiKey | REED SENSOR M8 THREAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
66 In Stock |
|
$1.8582 / $3.1400 | Buy Now |