Part Details for MS-105M by MOES
Results Overview of MS-105M by MOES
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS-105M Information
MS-105M by MOES is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2105MDBVREP | Texas Instruments | 2.7-5.5V Dual In/Single Out MOSFET, 0.5A Main/0.1A Aux Input, Act-High Enable 5-SOT-23 -55 to 125 | |
CD74HCT40105M | Texas Instruments | High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-SOIC -55 to 125 | |
CD74HC40105M | Texas Instruments | High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-SOIC -55 to 125 |
Price & Stock for MS-105M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS-105M
|
TME | Relay, flush mount, 90÷250VAC, IP20, 0÷40°C, WIFI Min Qty: 1 | 0 |
|
$11.0400 | RFQ |