Part Details for MS 3106M-14S-2S-1727-2-14S-2P (U-83229) by TURCK Inc
Results Overview of MS 3106M-14S-2S-1727-2-14S-2P (U-83229) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS 3106M-14S-2S-1727-2-14S-2P (U-83229) Information
MS 3106M-14S-2S-1727-2-14S-2P (U-83229) by TURCK Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68683-229LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 58 Positions, 2.54mm (0.100in) Pitch | |
51727-10900000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P Right Angle Header. | |
51727-11100000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Right Angle Header. |
Price & Stock for MS 3106M-14S-2S-1727-2-14S-2P (U-83229)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70843243
|
RS | MS 3106M-14S-2S-1727-2-14S-2P, U-83229 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$231.4300 / $257.1500 | RFQ |