Part Details for MRS25000C2214FCT00 by Vishay BCcomponents
Results Overview of MRS25000C2214FCT00 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRS25000C2214FCT00 Information
MRS25000C2214FCT00 by Vishay BCcomponents is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for MRS25000C2214FCT00
MRS25000C2214FCT00 CAD Models
MRS25000C2214FCT00 Part Data Attributes
|
MRS25000C2214FCT00
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
MRS25000C2214FCT00
Vishay BCcomponents
RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 2210000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED AC VOLTAGE: 350V | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 2210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MRS25000C2214FCT00
This table gives cross-reference parts and alternative options found for MRS25000C2214FCT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRS25000C2214FCT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MRS25000C2214FC100 | Vishay Intertechnologies | $0.2040 | Fixed Resistor, Thin Film, 0.6W, 2210000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MRS25000C2214FCT00 vs MRS25000C2214FC100 |
MRS25000C2214FRP00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 2210000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MRS25000C2214FCT00 vs MRS25000C2214FRP00 |
MRS25000C2214FC100 | Vishay BCcomponents | Check for Price | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 2210000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MRS25000C2214FCT00 vs MRS25000C2214FC100 |
MRS25000C2214FCT00 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MRS25000C2214FCT00 can be found in the Vishay Intertechnologies' application note AN483, which provides guidelines for surface mount assembly of thick film resistors.
-
To prevent damage, it is recommended to handle the component by the edges, avoid touching the resistive element, and use anti-static precautions such as wrist straps or mats to prevent electrostatic discharge.
-
The maximum power rating for the MRS25000C2214FCT00 is 250mW, as specified in the datasheet. Exceeding this rating can lead to overheating and premature failure.
-
The MRS25000C2214FCT00 is a thick film resistor, which may not be suitable for high-frequency applications due to its limited frequency response. For high-frequency applications, consider using thin film or metal film resistors instead.
-
To determine the correct resistor value, consider factors such as the voltage, current, and power requirements of your application, as well as the desired impedance and tolerance. Consult the datasheet and application notes for guidance, and consider consulting with a qualified engineer or Vishay Intertechnologies' technical support if necessary.