-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.6W, 121ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRS25000C1210FRP00 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R8331
|
Newark | Resistor, Metal Film, 121 Ohm, 600Mw, 1%, No. Of Pins:2, Power Rating:600Mw, Resistance:121Ohm, Resistance Tolerance:± 1%, Resistor Element Material:Thin Film, Temperature Coefficient:± 50Ppm/K, Voltage Rating:350V Rohs Compliant: Yes |Vishay MRS25000C1210FRP00 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0840 | Buy Now |
DISTI #
54R3921
|
Newark | Metal Film Resistor, 121 Ohm, 600Mw, ±1%, Resistance:121Ohm, Product Range:Mrs25 Series, Power Rating:600Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Thin Film Rohs Compliant: Yes |Vishay MRS25000C1210FRP00 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1230 | Buy Now |
DISTI #
MRS25000C1210FRP00
|
Avnet Americas | MRS25-50 1% RP 121R - Tape and Reel (Alt: MRS25000C1210FRP00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0394 / $0.0427 | Buy Now |
DISTI #
594-MRS25000C1210FRP
|
Mouser Electronics | Metal Film Resistors - Through Hole .6watt 121ohms 1% RoHS: Compliant | 10221 |
|
$0.0470 / $0.2500 | Buy Now |
DISTI #
V79:2366_25598358
|
Arrow Electronics | Res Thin Film 121 Ohm 1% 0.6W ±50ppm/°C AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1637 | Americas - 8 |
|
$0.0233 / $0.0375 | Buy Now |
DISTI #
MRS25000C1210FRP00
|
TTI | Metal Film Resistors - Through Hole .6watt 121ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0450 | Buy Now |
DISTI #
MRS25000C1210FRP00
|
Avnet Abacus | MRS2550 1 RP 121R (Alt: MRS25000C1210FRP00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | Metal Film Resistors 121 0.6W 50ppm/ 1% PluginD2.5xL6.5mm Through Hole Resistors ROHS | 1925 |
|
$0.0708 / $0.1212 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRS25000C1210FRP00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MRS25000C1210FRP00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.6W, 121ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE: 350V | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for MRS25000C1210FRP00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRS25000C1210FRP00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MRS25000C1210FCT00 | Vishay Intertechnologies | $0.0684 | Fixed Resistor, Thin Film, 0.6W, 121ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MRS25000C1210FRP00 vs MRS25000C1210FCT00 |
The recommended soldering temperature for MRS25000C1210FRP00 is 260°C (500°F) for 10 seconds or less.
Yes, MRS25000C1210FRP00 is resistant to sulfurization due to its passivation layer, which protects the resistor from sulfur-containing atmospheres.
Yes, MRS25000C1210FRP00 is suitable for high-frequency applications up to 1 GHz due to its low inductance and capacitance values.
The MSL of MRS25000C1210FRP00 is 1, which means it can withstand normal humidity levels without special handling or storage requirements.
Yes, MRS25000C1210FRP00 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.