Part Details for MRFIC0916T1 by Motorola Semiconductor Products
Results Overview of MRFIC0916T1 by Motorola Semiconductor Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRFIC0916T1 Information
MRFIC0916T1 by Motorola Semiconductor Products is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MRFIC0916T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21000 |
|
RFQ | ||
|
Bristol Electronics | 13955 |
|
RFQ | ||
|
Quest Components | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,BIPOLAR,SOT-143R,4PIN,PLASTIC | 16800 |
|
$0.6900 / $2.3000 | Buy Now |
|
Quest Components | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,BIPOLAR,SOT-143R,4PIN,PLASTIC | 9600 |
|
$0.7500 / $2.5000 | Buy Now |
|
Quest Components | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,BIPOLAR,SOT-143R,4PIN,PLASTIC | 1593 |
|
$0.5500 / $1.5000 | Buy Now |
|
Quest Components | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,BIPOLAR,SOT-143R,4PIN,PLASTIC | 1564 |
|
$0.8750 / $2.5000 | Buy Now |
Part Details for MRFIC0916T1
MRFIC0916T1 CAD Models
MRFIC0916T1 Part Data Attributes
|
MRFIC0916T1
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MRFIC0916T1
Motorola Semiconductor Products
Wide Band Low Power Amplifier, 100MHz Min, 2500MHz Max, BIPolar, PLASTIC, SOT-143, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, SOT-143, 4 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16.5 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-143R | |
Power Supplies | 2.7 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 5.6 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
MRFIC0916T1 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane, separate power planes for VCC and VDD, and a microstrip or stripline layout for the RF signals is recommended. Ensure minimal trace lengths and impedance matching for optimal performance.
-
Use a voltage regulator (e.g., 78L05) to provide a stable 5V supply to the VCC pin. For the biasing circuit, use a resistive divider (e.g., 1kΩ and 2kΩ) to set the desired voltage at the VDD pin. Ensure the biasing circuit is decoupled from the RF circuitry.
-
The MRFIC0916T1 can handle up to 2W of RF power. However, it's recommended to derate the power handling to 1.5W or less to ensure reliable operation and prevent overheating.
-
Check the PCB layout for impedance mismatches, ensure proper biasing and power supply, and verify the input and output matching networks. Use a spectrum analyzer to measure the gain and noise floor. Consult the application notes and datasheet for troubleshooting guidelines.
-
Yes, the MRFIC0916T1 has a maximum junction temperature of 150°C. Ensure good thermal conductivity between the device and the PCB by using a thermal pad or heat sink. Keep the device away from heat sources and ensure good airflow around the PCB.