Part Details for MRF89XAM8AT-I/RM by Microchip Technology Inc
Results Overview of MRF89XAM8AT-I/RM by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRF89XAM8AT-I/RM Information
MRF89XAM8AT-I/RM by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MRF89XAM8AT-I/RM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MRF89XAM8AT-I/RM
|
Microchip Technology Inc | 800 MHz Low Power RF Transceiver Module, MODULE, Projected EOL: 2034-11-19 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$8.4600 / $10.5000 | Buy Now |
|
Onlinecomponents.com | 800 MHz Low Power RF Transceiver Module RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
MRF89XAM8AT-I/RM
|
Avnet Silica | SubGHz Transceiver Module SPI 21 V to 36 V (Alt: MRF89XAM8AT-I/RM) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MRF89XAM8AT-I/RM
MRF89XAM8AT-I/RM CAD Models
MRF89XAM8AT-I/RM Part Data Attributes
|
MRF89XAM8AT-I/RM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MRF89XAM8AT-I/RM
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, DMA12, MODULE-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DMA | |
Package Description | MODULE-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8529.90.22.00 | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | R-XDMA-X12 | |
JESD-609 Code | e3 | |
Length | 27.94 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 17.78 mm |
MRF89XAM8AT-I/RM Frequently Asked Questions (FAQ)
-
The MRF89XAM8AT-I/RM module operates in the 868 MHz to 915 MHz frequency range, making it suitable for various wireless applications.
-
The transmission power of the MRF89XAM8AT-I/RM module is up to +20 dBm (100 mW), making it suitable for long-range wireless communication applications.
-
The receiver sensitivity of the MRF89XAM8AT-I/RM module is -121 dBm, allowing it to detect weak signals and maintain reliable communication.
-
The MRF89XAM8AT-I/RM module supports data rates up to 256 kbps, making it suitable for various wireless applications that require moderate data transfer rates.
-
The power consumption of the MRF89XAM8AT-I/RM module is typically around 45 mA in transmit mode and 15 mA in receive mode, making it suitable for battery-powered devices.