Part Details for MRA4004T3 by Motorola Mobility LLC
Results Overview of MRA4004T3 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRA4004T3 Information
MRA4004T3 by Motorola Mobility LLC is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MRA4004T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 23 | 2195 |
|
$0.0675 / $0.2250 | Buy Now |
Part Details for MRA4004T3
MRA4004T3 CAD Models
MRA4004T3 Part Data Attributes
|
MRA4004T3
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MRA4004T3
Motorola Mobility LLC
1A, 400V, SILICON, SIGNAL DIODE, PLASTIC, CASE 403B-01, SMA, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PDSO-J2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 403B-01 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-J2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for MRA4004T3
This table gives cross-reference parts and alternative options found for MRA4004T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRA4004T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10BQ100 | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMB, 2 PIN | MRA4004T3 vs 10BQ100 |
UF4004-T3 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | MRA4004T3 vs UF4004-T3 |
DLSF11 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, GLASS, MELF-2 | MRA4004T3 vs DLSF11 |
RL104 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | MRA4004T3 vs RL104 |
934020800215 | NXP Semiconductors | Check for Price | DIODE 0.07 A, 70 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN, Signal Diode | MRA4004T3 vs 934020800215 |
1N4936-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | MRA4004T3 vs 1N4936-G |
S1B-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | MRA4004T3 vs S1B-G |
FR105-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | MRA4004T3 vs FR105-G |
1N5817TRPBF | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AL, LEAD FREE, PLASTIC, DO-41, 2 PIN | MRA4004T3 vs 1N5817TRPBF |
10BQ100-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMB, 2 PIN | MRA4004T3 vs 10BQ100-G |
MRA4004T3 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for MRA4004T3 is 4.5V to 5.5V, with a typical voltage of 5V.
-
To ensure proper biasing, connect the base of the transistor to a voltage divider network that provides a stable voltage reference, and ensure the collector-emitter voltage is within the recommended range.
-
The maximum collector current rating for MRA4004T3 is 4A, with a peak current rating of 6A for a short duration (less than 100ms).
-
To handle thermal management, ensure proper heat sinking, use a thermal interface material, and consider using a heat sink with a thermal resistance of less than 10°C/W.
-
While the MRA4004T3 can be used in high-frequency switching applications, its transition frequency (fT) is around 30MHz, making it more suitable for low-to-medium frequency applications. For high-frequency applications, consider using a transistor with a higher fT rating.