Part Details for MR655X105KRAV by Kyocera AVX Components
Results Overview of MR655X105KRAV by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MR655X105KRAV Information
MR655X105KRAV by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MR655X105KRAV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 546 |
|
RFQ | ||
DISTI #
M39014/02-1415V
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX105KRV Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 16700 In Stock |
|
$5.1400 / $5.2400 | Buy Now |
DISTI #
MR655X105KRAV
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 1.0UF 50V 10% 5.08MM Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$3.2200 / $3.7300 | Buy Now |