Part Details for MR4A16BCYS35 by Everspin Technologies
Results Overview of MR4A16BCYS35 by Everspin Technologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MR4A16BCYS35 Information
MR4A16BCYS35 by Everspin Technologies is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MR4A16BCYS35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
819-1017-ND
|
DigiKey | IC RAM 16MBIT PARALLEL 54TSOP2 Min Qty: 1 Lead time: 20 Weeks Container: Tray |
775 In Stock |
|
$39.3371 / $46.4300 | Buy Now |
DISTI #
936-MR4A16BCYS35
|
Mouser Electronics | MRAM 16Mb 3.3V 35ns 1Mx16 Parallel MRAM RoHS: Compliant | 962 |
|
$38.7000 / $46.3700 | Buy Now |
DISTI #
V36:1790_06206693
|
Arrow Electronics | MRAM 16Mbit Parallel Interface 3.3V 54-Pin TSOP Tray RoHS: Compliant Min Qty: 216 Package Multiple: 216 Lead time: 20 Weeks Date Code: 2507 | Americas - 216 |
|
$33.8900 / $35.8700 | Buy Now |
|
Future Electronics | MR4A16B Series 16 Mb (1 M x 16) 3.6 V 35 ns Asynchronous MRAM Memory - TSOP2-54 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Tray | 453Tray |
|
$33.2500 / $34.9100 | Buy Now |
DISTI #
87190006
|
Verical | MRAM 16Mbit Parallel Interface 3.3V 54-Pin TSOP Tray RoHS: Compliant Min Qty: 108 Package Multiple: 108 Date Code: 2432 | Americas - 324 |
|
$39.6614 | Buy Now |
DISTI #
89090096
|
Verical | MRAM 16Mbit Parallel Interface 3.3V 54-Pin TSOP Tray RoHS: Compliant Min Qty: 216 Package Multiple: 216 Date Code: 2507 | Americas - 216 |
|
$36.1670 | Buy Now |
|
Future Electronics | MR4A16B Series 16 Mb (1 M x 16) 3.6 V 35 ns Asynchronous MRAM Memory - TSOP2-54 Min Qty: 1 Package Multiple: 1 |
453 null |
|
$33.2500 / $34.9100 | Buy Now |
|
Future Electronics | MR4A16B Series 16 Mb (1 M x 16) 3.6 V 35 ns Asynchronous MRAM Memory - TSOP2-54 Min Qty: 216 Package Multiple: 216 |
24 null |
|
$32.4200 | Buy Now |
DISTI #
MR4A16BCYS35
|
TME | IC: memory, MRAM, 16MbMRAM, parallel 16bit, 1Mx16bit, 35ns, SMD Min Qty: 1 | 0 |
|
$39.2000 / $50.0000 | RFQ |
DISTI #
MR4A16BCYS35
|
EBV Elektronik | FRAM MRAM (Alt: MR4A16BCYS35) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MR4A16BCYS35
MR4A16BCYS35 CAD Models
MR4A16BCYS35 Part Data Attributes
|
MR4A16BCYS35
Everspin Technologies
Buy Now
|
Compare Parts:
MR4A16BCYS35
Everspin Technologies
|
Samacsys Manufacturer | Everspin Technologies |