Part Details for MR2A16ACYS35R by Everspin Technologies
Results Overview of MR2A16ACYS35R by Everspin Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MR2A16ACYS35R Information
MR2A16ACYS35R by Everspin Technologies is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MR2A16ACYS35R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MR2A16ACYS35R-ND
|
DigiKey | IC RAM 4MBIT PARALLEL 44TSOP2 Min Qty: 1500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.5230 | Buy Now |
DISTI #
936-MR2A16ACYS35R
|
Mouser Electronics | MRAM 4Mb 3.3V 35ns 256Kx16 Prallel MRAM RoHS: Compliant | 0 |
|
$22.6000 | Order Now |
DISTI #
MR2A16ACYS35R
|
IBS Electronics | EAR99 SURFACE MOUNT TAPE &, REEL (TR) 256KX16 IC MEMORY 35NS 18.41MM 165MA 4MB Min Qty: 1500 Package Multiple: 1 | 0 |
|
$28.7950 | Buy Now |
DISTI #
MR2A16ACYS35R
|
EBV Elektronik | NVRAM MRAM Parallel 4MBit 33V 44Pin TSOPII TR (Alt: MR2A16ACYS35R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 49 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC RAM 4MBIT PARALLEL 44TSOP2 | 10460 |
|
$13.5552 / $20.3328 | Buy Now |
Part Details for MR2A16ACYS35R
MR2A16ACYS35R CAD Models
MR2A16ACYS35R Part Data Attributes
|
MR2A16ACYS35R
Everspin Technologies
Buy Now
Datasheet
|
Compare Parts:
MR2A16ACYS35R
Everspin Technologies
Memory Circuit, 256KX16, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERSPIN TECHNOLOGIES INC | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | Everspin Technologies | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.028 A | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10.16 mm |
Alternate Parts for MR2A16ACYS35R
This table gives cross-reference parts and alternative options found for MR2A16ACYS35R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR2A16ACYS35R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MR2A16ACYS35 | Everspin Technologies | $19.9993 | Memory Circuit, 256KX16, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-44 | MR2A16ACYS35R vs MR2A16ACYS35 |
MR2A16ACYS35R Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MR2A16ACYS35R is -40°C to 85°C.
-
To ensure data integrity and prevent data corruption during power cycling, it is recommended to use a voltage supervisor or a power-on reset circuit to ensure that the device is fully powered up before accessing the memory.
-
The recommended storage condition for the MR2A16ACYS35R is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 30°C and humidity below 60%.
-
The MR2A16ACYS35R is not designed to operate in radiation-intensive environments. If you need a radiation-hardened device, you should consider a different product.
-
In case of a write error, the device will set the Write Enable Latch (WEL) bit in the Status Register. The host should retry the write operation after resetting the WEL bit.