-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Memory Circuit, 512KX8, CMOS, PDSO8, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MR20H40CDFR by Everspin Technologies is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MR20H40CDFR-ND
|
DigiKey | IC RAM 4MBIT SPI 50MHZ 8DFN Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.7590 | Buy Now |
DISTI #
936-MR20H40CDFR
|
Mouser Electronics | MRAM 4Mb 3.3V 50Mhz 512K x 8 SPI RoHS: Compliant | 0 |
|
$17.7500 | Order Now |
DISTI #
MR20H40CDFR
|
IBS Electronics | EAR99 SURFACE MOUNT TAPE &, REEL (TR) MRAM (MAGNETORESISTIVE RAM) IC MEMORY 50MHZ 9NS 5MM 0.00075A Min Qty: 1140 Package Multiple: 1 | 0 |
|
$20.2280 | Buy Now |
|
Cytech Systems Limited | 4000 |
|
RFQ | ||
DISTI #
MR20H40CDFR
|
EBV Elektronik | (Alt: MR20H40CDFR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Memory ICs | 746 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MR20H40CDFR
Everspin Technologies
Buy Now
Datasheet
|
Compare Parts:
MR20H40CDFR
Everspin Technologies
Memory Circuit, 512KX8, CMOS, PDSO8, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERSPIN TECHNOLOGIES INC | |
Part Package Code | SON | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | Everspin Technologies | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Standby Current-Max | 0.00075 A | |
Supply Current-Max | 0.0465 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MR20H40CDFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR20H40CDFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MR20H40DF | Everspin Technologies | Check for Price | Memory Circuit, 512KX8, CMOS, PDSO8, 5 X 6 MM, ROHS COMPLIANT, MO-229, DFN-8 | MR20H40CDFR vs MR20H40DF |
The maximum operating frequency of the MR20H40CDFR is 40 MHz.
The MR20H40CDFR uses a dual-port architecture that allows simultaneous read and write operations without the need for additional external logic.
The typical latency for a read or write operation on the MR20H40CDFR is 35 ns.
Yes, the MR20H40CDFR is rated for operation over the industrial temperature range of -40°C to +85°C.
The MR20H40CDFR has an endurance of 1 billion cycles, making it suitable for demanding applications.