Part Details for MQP40K000A by Alpha Electronics Corporation
Results Overview of MQP40K000A by Alpha Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MQP40K000A Information
MQP40K000A by Alpha Electronics Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MQP40K000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y7878
|
Newark | Resistor, Metal Foil, 40K, Smd, Resistance:40Kohm, Resistance Tolerance:± 0.05%, Power Rating:125Mw, Resistor Case/Package:Smd, Resistor Technology:Metal Foil, Resistor Type:Precision, Product Range:Mqp Series, Voltage Rating:100V Rohs Compliant: Yes |Alpha Electronics MQP40K000A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.8600 / $19.9800 | Buy Now |
Part Details for MQP40K000A
MQP40K000A CAD Models
MQP40K000A Part Data Attributes
|
MQP40K000A
Alpha Electronics Corporation
Buy Now
|
Compare Parts:
MQP40K000A
Alpha Electronics Corporation
|
Samacsys Manufacturer | ALPHA ELECTRONICS |