Part Details for MQ8097 by Rochester Electronics LLC
Results Overview of MQ8097 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MQ8097 Information
MQ8097 by Rochester Electronics LLC is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MQ8097/B | Rochester Electronics LLC | 8097BH - Microcontroller, 16-Bit, EPROM - Dual marked (8506301YA) | |
MQ8097BH | Rochester Electronics LLC | 8097BH - Microcontroller, 16-Bit, EPROM | |
MQ8097BH/B | Rochester Electronics LLC | 8097BH - Microcontroller, 16-Bit, EPROM - Dual marked (5962-8959601YA) |
Part Details for MQ8097
MQ8097 CAD Models
MQ8097 Part Data Attributes
|
MQ8097
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MQ8097
Rochester Electronics LLC
Microcontroller, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Technology | CMOS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |