Part Details for MQ80960MC-20 by Intel Corporation
Results Overview of MQ80960MC-20 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MQ80960MC-20 Information
MQ80960MC-20 by Intel Corporation is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MQ80960MC-16/B | Rochester Electronics LLC | 80960MC - 32-Bit Microprocessor With Floating Point Unit and MMU | |
MQ80960MC-20/B | Rochester Electronics LLC | 80960MC - 32-Bit Microprocessor With Floating Point Unit and MMU | |
MQ80960MC-25 | Rochester Electronics LLC | 80960MC - 32-Bit Microprocessor With Floating Point Unit and MMU |
Part Details for MQ80960MC-20
MQ80960MC-20 CAD Models
MQ80960MC-20 Part Data Attributes
|
MQ80960MC-20
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
MQ80960MC-20
Intel Corporation
RISC Microprocessor, 32-Bit, 20MHz, CMOS, CQFP164, CERAMIC, QFP-164
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | CERAMIC, QFP-164 | |
Pin Count | 164 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CQFP-F164 | |
JESD-609 Code | e0 | |
Length | 28.702 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 4 | |
Number of Serial I/Os | ||
Number of Terminals | 164 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | QFL164,1.2SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.92 mm | |
Speed | 20 MHz | |
Supply Current-Max | 420 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 28.702 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MQ80960MC-20
This table gives cross-reference parts and alternative options found for MQ80960MC-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ80960MC-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MQ80960MC-20 | Rochester Electronics LLC | Check for Price | RISC Microprocessor, 32-Bit, 20MHz, CMOS, CQFP164, CERAMIC, QFP-164 | MQ80960MC-20 vs MQ80960MC-20 |