Part Details for MQ49R90L by Vishay Precision Group Inc
Results Overview of MQ49R90L by Vishay Precision Group Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MQ49R90L Information
MQ49R90L by Vishay Precision Group Inc is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MQ49R90L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-MQ49R90L
|
Mouser Electronics | Metal Foil Resistors - SMD MQ49R90L 0.05% REELED RoHS: Compliant | 0 |
|
$4.2700 / $11.5600 | Order Now |
Part Details for MQ49R90L
MQ49R90L CAD Models
MQ49R90L Part Data Attributes
|
MQ49R90L
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
MQ49R90L
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.125W, 49.9ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Molded | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1812 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 0,10 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |