Part Details for MQ49K90 by Alpha & Omega Semiconductor
Results Overview of MQ49K90 by Alpha & Omega Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MQ49K90 Information
MQ49K90 by Alpha & Omega Semiconductor is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MQ49K90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, 0.125W, 49900OHM, 100V, 0.05% +/-TOL, 5PPM/CEL, SURFACE MOUNT, 1812 | 3 |
|
$8.3600 / $11.4000 | Buy Now |