Part Details for MQ3 by Ferraz Shawmut
Results Overview of MQ3 by Ferraz Shawmut
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MQ3 Information
MQ3 by Ferraz Shawmut is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for MQ3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse, 0.64mm x 7.1mm, Fast Acting, Axial Lead, 3A |
632 In Stock |
|
$1.3100 / $7.0200 | Buy Now |
|
Master Electronics | Fuse, 0.64mm x 7.1mm, Fast Acting, Axial Lead, 3A |
632 In Stock |
|
$1.3100 / $7.0200 | Buy Now |